RS PRO IDM201 Bench Multimeter True RMS, RSCAL Calibrated
- RS Stock No.:
- 123-3356
- Brand:
- RS PRO
- RS Stock No.:
- 123-3356
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Bench | |
| Product Type | Multimeter | |
| Display Type | LCD | |
| Model Number | IDM201 | |
| Resistance Resolution | 100mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | |
| Maximum DC Voltage Measurement | 600V dc | |
| True RMS | Yes | |
| DC Voltage Accuracy | ±0.5% + 2 Digits | |
| DC Current Accuracy | ±1% + 2 Digits | |
| AC Voltage Resolution | 100μV ac | |
| AC Current Resolution | 0.1μA ac | |
| DC Voltage Resolution | 100 μV dc | |
| Maximum Frequency | 20MHz | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 1200h | |
| Maximum Operating Temperature | 50°C | |
| Width | 218mm | |
| Length | 195mm | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Height | 73mm | |
| Safety Category Level | CAT II, CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 300V, 600V | |
| Battery Type | 1.5 V AA LR6, AM3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Bench | ||
Product Type Multimeter | ||
Display Type LCD | ||
Model Number IDM201 | ||
Resistance Resolution 100mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance | ||
Maximum DC Voltage Measurement 600V dc | ||
True RMS Yes | ||
DC Voltage Accuracy ±0.5% + 2 Digits | ||
DC Current Accuracy ±1% + 2 Digits | ||
AC Voltage Resolution 100μV ac | ||
AC Current Resolution 0.1μA ac | ||
DC Voltage Resolution 100 μV dc | ||
Maximum Frequency 20MHz | ||
Minimum Operating Temperature 0°C | ||
Battery Life 1200h | ||
Maximum Operating Temperature 50°C | ||
Width 218mm | ||
Length 195mm | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
Height 73mm | ||
Safety Category Level CAT II, CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 300V, 600V | ||
Battery Type 1.5 V AA LR6, AM3 | ||
- COO (Country of Origin):
- TW
RS Pro IDM 201N Bench Multimeter
Features and Benefits
What does it measure?
What does it include?
Related links
- RS PRO IDM201 Bench Multimeter True RMS, UKAS Calibrated
- RS PRO IDM201 Bench Multimeter True RMS
- Keithley DMM6500 Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies 34470A Bench Multimeter True RMS, RSCAL Calibrated
- Aim-TTi 1908 Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34450A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34465A Bench Multimeter True RMS, RSCAL Calibrated
- Keysight Technologies Truevolt 34461A Bench Multimeter True RMS, RSCAL Calibrated


