RS PRO Digital Digital Multimeter True RMS, 10 A, 10 A, 750 V
- RS Stock No.:
- 737-662
- Brand:
- RS PRO
Subtotal (1 unit)*
£670.94
(exc. VAT)
£805.13
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 10 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £670.94 |
*price indicative
- RS Stock No.:
- 737-662
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Multimeter Type | Digital | |
| Product Type | Digital Multimeter | |
| Resistance Resolution | 1kΩ | |
| Display Type | TFT LCD | |
| Functions Measured | DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature | |
| Maximum DC Current Measurement | 10A | |
| Maximum AC Voltage Measurement | 750V | |
| Maximum AC Current Measurement | 10A | |
| Maximum DC Voltage Measurement | 1kV | |
| Maximum Resistance Measurement | 100MΩ | |
| True RMS | Yes | |
| DC Current Accuracy | 0.05 % | |
| AC Voltage Accuracy | 0.2 % | |
| AC Current Accuracy | 0.05 % | |
| DC Voltage Accuracy | 0.012 % | |
| AC Voltage Resolution | 10mV | |
| DC Current Resolution | 100μA | |
| AC Current Resolution | 100μA | |
| DC Voltage Resolution | 10 mV | |
| Maximum Frequency | 10kHz | |
| Power Source | Mains Power Supply | |
| Resistance Measurement Accuracy | 0.05 % | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 300°C | |
| Length | 302mm | |
| Height | 107mm | |
| Width | 268mm | |
| Standards/Approvals | EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | |
| Weight | 3.2kg | |
| Other Measurement Accuracy | 2 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Multimeter Type Digital | ||
Product Type Digital Multimeter | ||
Resistance Resolution 1kΩ | ||
Display Type TFT LCD | ||
Functions Measured DC Voltage, AC Voltage, DC Current, AC Current, Frequency, Resistance, Period, Diode, Continuity, Capacitance, Temperature | ||
Maximum DC Current Measurement 10A | ||
Maximum AC Voltage Measurement 750V | ||
Maximum AC Current Measurement 10A | ||
Maximum DC Voltage Measurement 1kV | ||
Maximum Resistance Measurement 100MΩ | ||
True RMS Yes | ||
DC Current Accuracy 0.05 % | ||
AC Voltage Accuracy 0.2 % | ||
AC Current Accuracy 0.05 % | ||
DC Voltage Accuracy 0.012 % | ||
AC Voltage Resolution 10mV | ||
DC Current Resolution 100μA | ||
AC Current Resolution 100μA | ||
DC Voltage Resolution 10 mV | ||
Maximum Frequency 10kHz | ||
Power Source Mains Power Supply | ||
Resistance Measurement Accuracy 0.05 % | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 300°C | ||
Length 302mm | ||
Height 107mm | ||
Width 268mm | ||
Standards/Approvals EMC, EN 55011, EN 55032, EN 61000-3-11, EN 61000-3-12, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-34, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, LVD, RoHS, WEEE | ||
Weight 3.2kg | ||
Other Measurement Accuracy 2 % | ||
- COO (Country of Origin):
- CN
RS PRO Digital Multimeter 1000 V 10 A
Features and Benefits
AC Voltage Accuracy: 0.2% ensuring reliable AC voltage readings
DC Current Accuracy: 0.05% for accurate current assessments
AC Current Accuracy: 0.05% providing dependable AC current measurements
True RMS: Ensures accurate readings of non-linear loads
Maximum DC Voltage Measurement: 1000 V for high-voltage applications
Maximum AC Voltage Measurement: 750 V suitable for various testing scenarios
Temperature Measurement Range: -200 °C to 300 °C for diverse thermal applications
Resistance Measurement Accuracy: 0.05% for precise resistance testing
Applications
Industrial equipment testing
Laboratory measurements
HVAC system diagnostics
Automotive electrical testing
Additional Information
RoHS and WEEE compliant ensuring environmental responsibility
Includes a comprehensive range of measurement functions for versatile use
Why RS PRO?
Related links
- RS PRO Digital Digital Multimeter True RMS 10 A, 750 V
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 600 V ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc, 1 kV ac
- RS PRO Digital Digital Multimeter True RMS 10 A dc RSCAL Calibrated
- RS PRO Digital Digital Multimeter True RMS 10 A dc UKAS Calibrated
- Sefram SEFRAM7214 Digital Multimeter True RMS 10 A, 750 V ac


