Fluke 179, TLK-225-1 Multimeter Kit Multimeter Kit, UKAS

Subtotal (1 unit)*

£505.00

(exc. VAT)

£606.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£505.00

*price indicative

RS Stock No.:
289-0051
Mfr. Part No.:
179EGFID/TLK225-1
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter Kit

Model Number

179, TLK-225-1

Application

Electrical, Electronic

Kit Contents

Fluke 179EGFID/TLK225-1 Includes 1 x 179 DMM and 1 x FREE TLK225-1 Accessory Set

Kit Type

Multimeter Kit

Standards/Approvals

RoHS, TÜV listed, UL, CSA

Calibrated

UKAS

COO (Country of Origin):
US

Fluke Multimeter Kit, 10A Current, Multimeter Kit Type - 179EGFID/TLK225-1


This multimeter kit combines a true-rms handheld digital multimeter with an accessory set to support electrical and electronic troubleshooting in industrial and field environments. Designed for professional technicians, it provides accurate AC and DC measurements on complex waveforms and includes tools required to perform a range of diagnostic and repair tasks.

Features and Benefits:


• True-rms measurement for accurate AC readings on non‑sinusoidal signals
• 10 A input capability enabling high‑current diagnostics
• Integrated analogue bargraph for easy trend recognition
• Built‑in thermometer for direct temperature measurement
• 6000‑count display with backlight for precise readings
• Overmoulded case improves handling and impact resistance

Applications


• Suitable for diagnosing motor drive and variable‑speed systems
• Ideal for electrical installation and maintenance verification
• Used for component‑level electronic repair and testing
• Can be used for temperature checks during equipment diagnostics
• Suitable for field service engineers performing industrial checks

What input protection and safety categories apply to this kit?


The meter meets EN 61010‑1 CAT III 1000 V and CAT IV 600 V safety categories and carries UL, CSA and TÜV listings.

How does the instrument handle distorted waveforms and harmonics?


It uses true‑rms response to provide accurate AC voltage and current readings on complex, non‑sinusoidal signals.

What measurement ranges are available for current and capacitance?


Current measurement extends to 10.00 A with a 400.0 mA range, capacitance ranges up to 9999 μF with higher‑range accuracy noted as typical.

Which accessories are included and how do they support use?


The kit includes a set of test leads and an accessory set to enable immediate field testing and a temperature probe for temperature readings.

What environmental limits govern operation and storage?


The instrument operates between −10 °C and +50 °C and may be stored between −30 °C and +60 °C with specified humidity tolerances.

Supplied with

Fluke 179EGFID/TLK225-1 Includes 1 x 179 DMM and 1 x FREE TLK225-1 Accessory Set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy