CALTEST Digital Multimeter Multimeter Lead & Probe Set
- RS Stock No.:
- 717-390
- Mfr. Part No.:
- CT2696C
- Brand:
- CALTEST
Subtotal (1 unit)*
£54.78
(exc. VAT)
£65.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.78 |
*price indicative
- RS Stock No.:
- 717-390
- Mfr. Part No.:
- CT2696C
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Multimeter Lead & Probe Set | |
| Application | High Voltage/Current | |
| Kit Contents | Sprung Hook | |
| Kit Type | Digital Multimeter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Multimeter Lead & Probe Set | ||
Application High Voltage/Current | ||
Kit Contents Sprung Hook | ||
Kit Type Digital Multimeter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST Digital Multimeter Accessory Kit is an accumulation of the most popular accessories for use with a hand-held digital multimeter - DMM. Accessories come in a clear pouch for convenient storage and components are compatible with major manufacturer's multimeters.
Meets IEC 61010-031 safety standard
Caps on probes provide CAT III / CAT IV rating
Sprung hooks snap-lock to probe bodies
Flexible silicone jacketed test lead wire
Right-angle 4mm sheath banana plug for meter connection
Packaged in clear PVC storage pouch
Related links
- CALTEST Digital Multimeter Multimeter Lead & Probe Set
- Keysight Technologies N2878A Accessory Kit Multimeter Lead & Probe Set, For Use With N2870A Series Passive Probes
- Fluke 179/EDA2 Digital Multimeter Multimeter Kit
- Fluke 179/EDA2 Digital Multimeter Multimeter Kit, UKAS
- Fluke 179/EDA2 Digital Multimeter Multimeter Kit, RSCAL
- Multimeter Kits
- Keysight Technologies E5383B Single-Ended Flying Lead Probe Set Test Probe, For Use With 40 Pin Logic Analyzers
- Fluke 115, TLK-225-1 Digital Multimeter Multimeter Kit

