Gossen Metrawatt PROFiTEST MF TECH 0105-Set Multifunction Tester 600V Earth Resistance Measurement With USB

Subtotal (1 unit)*

£2,827.05

(exc. VAT)

£3,392.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,827.05

*price indicative

RS Stock No.:
266-2730
Distrelec Article No.:
303-73-734
Mfr. Part No.:
M537B
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Loop Impedance Test Type

4 Wire

Product Type

Multifunction Tester

Automatic RCD Test

No

Model Number

PROFiTEST MF TECH 0105-Set

RCD Ramp Test

No

Non-Tripping

Yes

Insulation Test Voltage

600V

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Downloadable Data

No

Interface Type

USB

Continuity Test Current

1.6mA

RCD Test Type

Type A

Standards/Approvals

DAkkS Calibration Certificate, EN 501101, IEC 603646, RoHS

Weight

2.7kg

Width

260mm

Remote Switch Mode

No

Length

330mm

Height

90mm

Test Standards

EN 61010, DIN VDE 0100-600

IP Rating

IP40

Minimum Operating Temperature

0°C

Power Source

Battery

Safety Category Voltage

300V

Safety Category Level

CAT IV, CAT III

Display Type

LCD

Maximum Operating Temperature

40°C

Battery Type

Rechargeable

RoHS Status: Exempt

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester, 230V Maximum Voltage Measurement, 600V Insulation Test Voltage - M537B


This multifunction tester is a portable electrical tester designed for field inspection and verification of low-voltage installations. It operates from a rechargeable battery and provides a range of measurements including earth resistance and insulation assessment to support routine commissioning and maintenance in environments up to 40°C. The instrument meets recognised laboratory and industry test standards and connects to data systems via a USB interface.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate
• 4-wire loop impedance tester gives accurate earth-fault loop values
• 600V insulation resistance tester enables high-voltage insulation checks
• Non-tripping continuity tester 1.6mA prevents RCD nuisance trips
• Rechargeable RCD Type A tester supports RCD functional assessment
• IP40 battery-powered multifunction tester offers protected indoor use

Applications


• Suitable for periodic electrical installation verification
• Ideal for testing RCDs and residual current characteristics
• Used for earth resistance measurement instrument tasks on-site
• Can be used for insulation testing on distribution circuits
• Used with portable PAT and installation test routines

What safety categories does it support for on-site testing?


It is rated to CAT IV and CAT III with a safety category voltage of 300V.

How long can it operate across typical site temperatures?


It is specified to function between 0°C and 40°C under normal battery power.

What standards and approvals accompany the device?


It carries approvals including EN 61010, EN 501101, IEC 603646, RoHS, and a DAkkS calibration certificate.

Which measurements are available for fault and continuity assessment?


It provides loop impedance via a 4-wire technique, earth resistance measurement, insulation testing at 600V and continuity at 1.6mA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy