Gossen Metrawatt PROFiTEST MF XTRA 0105-Set Multifunction Tester 600V Earth Resistance Measurement With USB

Subtotal (1 unit)*

£3,151.07

(exc. VAT)

£3,781.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,151.07

*price indicative

RS Stock No.:
266-2733
Distrelec Article No.:
303-73-737
Mfr. Part No.:
M537H
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Loop Impedance Test Type

4 Wire

Product Type

Multifunction Tester

Automatic RCD Test

No

Model Number

PROFiTEST MF XTRA 0105-Set

RCD Ramp Test

No

Non-Tripping

Yes

Insulation Test Voltage

600V

Maximum Voltage Measurement

230V

Earth Resistance Measurement

Yes

Downloadable Data

No

Interface Type

USB

Continuity Test Current

1.6mA

RCD Test Type

Type A

Width

260mm

Standards/Approvals

DAkkS Calibration Certificate, EN 501101, IEC 603646, RoHS

Weight

2.7kg

Remote Switch Mode

No

Height

90mm

Length

330mm

Test Standards

DIN VDE 0100-600, EN 61010

IP Rating

IP40

Display Type

LCD

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300V

Battery Type

Rechargeable

Maximum Operating Temperature

40°C

Power Source

Battery

Minimum Operating Temperature

0°C

RoHS Status: Exempt

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester, 600V insulation test voltage, 230V Maximum voltage measurement - M537H


This multifunction tester is a portable electrical tester designed to verify installation safety and performance in low-voltage systems. It operates from battery power and provides a range of diagnostic functions for on-site use, with an LCD for readouts and a USB Interface for data transfer. The instrument is rated for use in environments up to 40°C and as low as 0°C, and carries multiple standards approvals relevant to professional electrical work.

Features and Benefits:


• *Made in Germany - including DAkkS calibration certificate
• 600 V insulation test voltage enabling higher-voltage insulation checks
• 4-wire loop impedance measurement for accurate fault loop results
• 1.6 mA continuity test current allowing sensitive conductor checks
• RCD Type A testing capability for detecting AC and pulsating DC faults
• Rechargeable battery power for extended portable operation

Applications


• Suitable for verifying protective device operation in electrical installations
• Ideal for measuring earth resistance on site
• Used for loop impedance verification in distribution boards
• Can be used to confirm insulation integrity during commissioning
• Suitable for RCD testing

What safety categories does the instrument meet for field testing?


It is rated to CAT III and CAT IV environments and for up to 300 V safety category voltage.

How is non-tripping continuity achieved during tests?


The continuity function is specified as non-tripping and uses a controlled 1.6 mA test current to avoid nuisance operation of protective devices.

What environmental protection and portability features are provided?


The unit carries an IP40 protection rating and weighs 2.7 kg for manageable site transport.

Which standards and calibration credentials does it hold?


It complies with DIN VDE 0100-600 and EN 61010 and is supplied with a DAkkS calibration certificate.

What interfaces and data options are available for record-keeping?


The tester provides a USB Interface for connectivity but does not support downloadable data from the device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy