Megger MFT1741 Multifunction Tester, 100V , Earth Resistance Measurement With Bluetooth UKAS Calibration
- RS Stock No.:
- 172-0821
- Mfr. Part No.:
- 1009-986
- Brand:
- Megger
- RS Stock No.:
- 172-0821
- Mfr. Part No.:
- 1009-986
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Calibrated | UKAS | |
| Loop Impedance Test Type | 2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range) | |
| Automatic RCD Test | Yes | |
| Model Number p | MFT1741 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 100 V, 250 V, 500 V, 1000V | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | Bluetooth | |
| Continuity Test Current | 15 mA, 200 mA | |
| RCD Test Type | A, AC, B, DC, S | |
| IP Rating | IP54 | |
| Test Standards | EN 61010, IEC 61326 | |
| Dimensions | 390 x 220 x 285mm | |
| Minimum Continuity Resistance | 0.01Ω | |
| Length | 390mm | |
| Power Source | Battery, Mains | |
| Width | 220mm | |
| Safety Category Voltage | 300 V, 600 V | |
| Battery Type | AA, NiMH | |
| Maximum Operating Temperature | +55°C | |
| Display Type | Backlight | |
| Safety Category | CAT III 600 V, CAT IV 300 V | |
| Minimum Operating Temperature | -10°C | |
| Height | 285mm | |
| Plug Type | BS 1363 | |
| Maximum Continuity Resistance | 99.9kΩ | |
| Weight | 1 (with Battery & Case)kg | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Calibrated UKAS | ||
Loop Impedance Test Type 2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range) | ||
Automatic RCD Test Yes | ||
Model Number p MFT1741 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 100 V, 250 V, 500 V, 1000V | ||
Maximum Voltage Measurement 600V | ||
Test Type Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type Bluetooth | ||
Continuity Test Current 15 mA, 200 mA | ||
RCD Test Type A, AC, B, DC, S | ||
IP Rating IP54 | ||
Test Standards EN 61010, IEC 61326 | ||
Dimensions 390 x 220 x 285mm | ||
Minimum Continuity Resistance 0.01Ω | ||
Length 390mm | ||
Power Source Battery, Mains | ||
Width 220mm | ||
Safety Category Voltage 300 V, 600 V | ||
Battery Type AA, NiMH | ||
Maximum Operating Temperature +55°C | ||
Display Type Backlight | ||
Safety Category CAT III 600 V, CAT IV 300 V | ||
Minimum Operating Temperature -10°C | ||
Height 285mm | ||
Plug Type BS 1363 | ||
Maximum Continuity Resistance 99.9kΩ | ||
Weight 1 (with Battery & Case)kg | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- GB
Megger MFT1741 Multifunction Tester, Battery-Powered, 10 to 600V Voltage Measuring Range - MTF1701 Series
The MFT1741 multifunction tester has been designed for testing low voltage electrical installations, particularly in locations that suffer from high electrical noise. It provides all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. Overlaying the new non-trip loop impedance measurement is the new confidence meter. As loop impedance values can be dramatically affected by circuit noise, the Confidence Meter displays the degree of confidence in the accuracy of the measured loop impedance.
The MFT1741 includes full input protection and safety warnings when a hazardous voltage is present. If live voltages exist on a circuit during insulation or continuity testing, the voltage is displayed on the screen. If this voltage exceeds a safe level, further testing is inhibited, and a warning beep sounds.
Features and Benefits:
• Confidence meter measurement analysis (patent pending)
• Full single and 3 phase compliant installation testing
• 10 mA to 1 A single and 3 phase RCD testing
• Ambidextrous operation - Test and lock buttons on each end to support left-handed or right-handed operation
• Internal memory and Bluetooth communications
• IP54 rating – protection against dust and water
• Safety rating EN61010 CAT IV
• Automatic start - no need to press TEST so leaving both hands free to hold probes
• Function controls are colour coded for easier and faster selection
• Large backlit display - makes it easy to read, whatever your lighting conditions
• Visible and Audible warning lets you know when a hazardous voltage is detected for increased safety Rechargeable batteries
• Rubber overmould gives you a good grip
• Wide operating temperature range of -10°C to +55°C for use in demanding environments
Tests include:
Insulation test
Continuity resistance
Resistance range up to 100 kΩ
Earth loop impedance testing
RCD testing
Earth Spike testing
New loop impedance testing
Applications:
The MFT1701 series from Megger tests low voltage electrical installations to BS7671. Providing all the tests required to complete the necessary electrical certification for industrial, commercial, and domestic fixed wiring installations. The unique design allows it to be operated while mounted on the floor, a ladder-shelf, platform, and held or hung around the neck.
