Kewtech Corporation R2 CHECK/RS R2 Socket Adapter, For Use With Continuity Tester, Multi-Function Tester, Insulation
- RS Stock No.:
- 619-2638
- Mfr. Part No.:
- R2 CHECK/RS
- Brand:
- Kewtech Corporation
Subtotal (1 unit)*
£48.11
(exc. VAT)
£57.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.11 |
*price indicative
- RS Stock No.:
- 619-2638
- Mfr. Part No.:
- R2 CHECK/RS
- Brand:
- Kewtech Corporation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Accessory Type | R2 Socket Adapter | |
| Product Type | Multi-Function Tester Accessory | |
| For Use With | Continuity Tester, Multi-Function Tester, Insulation Tester | |
| Standards/Approvals | EN 61010 | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Accessory Type R2 Socket Adapter | ||
Product Type Multi-Function Tester Accessory | ||
For Use With Continuity Tester, Multi-Function Tester, Insulation Tester | ||
Standards/Approvals EN 61010 | ||
- COO (Country of Origin):
- CN
Mains Socket Access Plug
Plug allows ready access to UK 13A mains socket pins
Shrouded 4mm sockets to BS1363 UK mains socket test adaptor
Provides safe test connection to mains circuit for Live (phase), Neutral and Earth (ground)
Enables fast electrical testing at mains sockets without removing the socket from the wall
Note
Compatible for use with test equipment and connection leads rated EN61010 CAT III 300V or greater only
Related links
- Kewtech Corporation Lightmate Kit Adapter, For Use With Light Fittings
- Kewtech Corporation PAT Testing Adapter
- Kewtech Corporation PAT Testing Adapter, For Use With KT71
- Kewtech Corporation KT63DL Multifunction Tester 1kV
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB, UKAS
- Kewtech Corporation KT63DL Multifunction Tester 1kV, UKAS
- Kewtech Corporation KT63DL Multifunction Tester 1kV, RSCAL
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB
