Kewtech Corporation Adapter PAT Testing Adapter

Subtotal (1 unit)*

£57.02

(exc. VAT)

£68.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.02

*price indicative

RS Stock No.:
725-6174
Mfr. Part No.:
PAT Adaptor 1
Brand:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Accessory Type

Adapter

Product Type

PAT Testing Adapter

Standards/Approvals

No

COO (Country of Origin):
CN

Pat Adapter 1


Enables easy Pat Testing with an Insulation / Continuity Tester or a Multifunction Tester. Covers all the mandatory tests demanded by the Code of Practice

Tests extension leads (in conjunction with the Kewtech R2)

The new Code of Practice allows for 250V insulation tests (a replacement for leakage tests)

Works with all testers that use 4mm test leads including Megger and Fluke

Class 1:

Earth Bond: Using a continuity tester for all appliances (including IT)

Insulation: at 500V or 250V using an Insulation Tester

Class 2:

Insulation at 500V or 250V using an Insulation Tester

Related links