Gossen Metrawatt Adapter PAT Testing Adapter, For Use With SECUTEST S II

Subtotal (1 unit)*

£1,264.13

(exc. VAT)

£1,516.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,264.13

*price indicative

RS Stock No.:
606-3631
Mfr. Part No.:
Z745T
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Accessory Type

Adapter

Product Type

PAT Testing Adapter

For Use With

SECUTEST S II

Standards/Approvals

No

COO (Country of Origin):
DE

AT3-II Test adapter for SECUTEST SII/SIII


Test adapter for connecting to testing devices from SECUTEST SII (with F01 feature) and SIII Series

Test of 3-phase devices in accordance with DIN VDE 0701 // 0702

Backup protection through electronic fault current monitoring with power shutdown of faulty specimens

DIN VDE checks without power supply operation (earth wire resistance, insulation resistance, alternative leakage current)

DIN VDE checks with power supply operation (differential current, touch current)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy