Kewtech Corporation KT66DL Multifunction Tester 1kV With USB, UKAS

Subtotal (1 unit)*

£2,063.27

(exc. VAT)

£2,475.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,063.27

*price indicative

RS Stock No.:
886-286
Mfr. Part No.:
KT66DL
Brand:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Product Type

Multifunction Tester

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

KT66DL

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

600V

Test Type

PAT, Continuity, Straight, Phase Rotation, Insulation, Bent Monopole, Earth Resistance, RCD, Voltage, Loop

Earth Resistance Measurement

No

Interface Type

USB

Continuity Test Current

200mA

RCD Test Type

AC, Type A

Width

235mm

Standards/Approvals

IEC 61010-Tester -2-030-2-034, IEC61557-1, IEC 61010-1 CATIV (300V) CATIII (600V) pollution degree 2, IEC 60529 IP40, 10, EN 61326-2-2 (EMC)

Weight

1.3kg

Length

136mm

Remote Switch Mode

Yes

Height

114mm

Test Standards

EN 61326-2-2 (EMC), IEC 60529 IP40, IEC 61010-1, IEC 61557-1, 2, 3, 4, 5, 6, 7, 10, BS7671- 18th Edition

IP Rating

IP40

Power Source

Battery Power Supply

Safety Category Voltage

600V

Calibrated

UKAS

Battery Type

8 x AA, LR6

Display Type

3.5 in Colour LCD Touch Screen

Safety Category Level

CAT III 600 V, CAT IV 300 V

COO (Country of Origin):
JP
The Kewtech Corporation 12-in-1 Multifunction Tester features an easy-to-use Interface with a single rotary dial four function soft keys and a 3.5 inch color LCD dot Matrix display. It includes Anti-Trip Technology for LOOP L-PE testing on all RCDs with 2 and 3 wire options and a 2 wire only mode for situations without a neutral. The high test current loop range offers 0.001 ohm resolution. Zs Limit compares measured results with BS7671 18th Edition standards.

Volts TRMS Voltage measurements 2 to 600V and mains frequency

Surge Protection Device test for SPD that uses varistor

Touch voltage Selectable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy