- RS Stock No.:
- 205-2640
- Mfr. Part No.:
- 33342-AA
- Brand:
- CRC
Discontinued product
- RS Stock No.:
- 205-2640
- Mfr. Part No.:
- 33342-AA
- Brand:
- CRC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
The CRC Multi-Surface Citro COVKleen is a powerful cleaner and disinfectant 2 in 1. Versatile spray for commercial cleaning and disinfection of common surfaces. It is especially designed for surfaces that are frequently touched by hands, such as work surfaces and tools. It removes dirt, oil, viruses, bacteria and germs from metal, stone, textiles and many plastics quickly and reliably.
Multifunctional product 2-in-1: cleaning and disinfection
Bactericidal according to EN 1276, fungicide according to EN 1650, antiviral according to EN 14476 (immediate effect)
Extremely high alcohol content> 80%, purity isopropyl alcohol (IPA)> 99.9%
IPA meets the requirements of the European Pharmacopoeia ASTM D770 and DIN 53245
Bactericidal according to EN 1276, fungicide according to EN 1650, antiviral according to EN 14476 (immediate effect)
Extremely high alcohol content> 80%, purity isopropyl alcohol (IPA)> 99.9%
IPA meets the requirements of the European Pharmacopoeia ASTM D770 and DIN 53245
Specifications
Attribute | Value |
---|---|
Cleaner Type | Surface Cleaner |
Trade Name | Citro COVKleen |
Package Type | Aerosol |
Package Size | 500 ml |
Food Processing Safe | No |
Application | Cleaning |
Product Category | Cleaner |
Related links
- Motorbike Brake Cleaner 500 ml Aerosol
- CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol
- RS PRO,Food Safe Foam Cleaner 500 ml Aerosol
- CRC GLASS CLEAN PRO Glass Cleaner 500 ml Aerosol
- CRC TEXTILE CLEAN PRO Upholstry Cleaner 500 ml Aerosol
- Ambersil Stainless Steel Cleaner 500 ml Aerosol
- CRC Screen Cleaner 500 ml Aerosol
- RS PRO 500 ml Aerosol Degreaser