CRC Surface Cleaner 500 ml Aerosol
- RS Stock No.:
- 205-2642
- Mfr. Part No.:
- 33343-AA
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-2642
- Mfr. Part No.:
- 33343-AA
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Select all | ||
|---|---|---|
Brand CRC | ||
- COO (Country of Origin):
- BE
The CRC Multi surface Citro Cleaner.
Multi-functional cleaner & contaminant remover 2 in 1
Tested according to EN 1276, EN 1650 & EN 14476
Quickly removes bacteria, viruses and fungus
>80 % alcohol, Neutral PH and low toxicity
Tested according to EN 1276, EN 1650 & EN 14476
Quickly removes bacteria, viruses and fungus
>80 % alcohol, Neutral PH and low toxicity
