Emko ESM 4 digit LED Digital Panel Multifunction Meter for Voltage, Current, 46 mm x 46 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-7692
Distrelec Article No.:
302-82-940
Mfr. Part No.:
ESM-4400.2.20.1.1/00.00/0.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Properties Measured

Voltage, Current

Product Type

Digital Panel Multifunction Meter

Display Type

4 digit LED

Cutout Height

46mm

Cutout Width

46mm

Number of Digits

4

Digit Height

10mm

Standards/Approvals

No

Series

ESM

Meter Type

Process Indicator

COO (Country of Origin):
TR
The Smart Output Module is designed for precise process control and retransmission of process values. With RS-232/485 Modbus RTU Serial Communication, this module offers dual or multi-point calibration for DC voltage/current inputs, making it a versatile solution for various industrial applications.

Automatic cold junction compensation for reliable temperature readings

Supports various process inputs such as TC, RTD, mVdc, Vdc, mAdc

Programmable alarm functions for improved process monitoring

Multiple output module options including relay, SSR driver, and digital output modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy