Abracon Whip Multi-Band Antenna with SMA RP Connector, 2.4 GHz, 5.8 GHz, Bluetooth (BLE), WiFi

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

£326.50

(exc. VAT)

£391.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100£3.265£326.50
200 - 400£3.20£320.00
500 +£3.102£310.20

*price indicative

RS Stock No.:
250-5271
Mfr. Part No.:
APAMS-121
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

Bluetooth (BLE), WiFi

Product Type

Multi-Band Antenna

Minimum Frequency

2.4GHz

Bandwidth

6GHz

Connector Type

SMA RP

Antenna Physical Form

Whip

Antenna Mount Type

Direct

Internal/External

Internal

Gain

2.5dBi

Series

APAMS-121

Maximum Frequency

5.8GHz

Directivity

Omni-Directional

Lead Included

No

Standards/Approvals

RoHS II, RoHS, ISO9001-2015

Number of Bands

2

The Abracon makes Dual Band Wi fi/Bluetooth antenna which has high reliability and sensitivity. The size of this product is 86 x Ø10 mm and operates in 2.4 to 6 GHz frequency. These antennas are used in bluetooth, WiFi 2.4GHz and 5GHz and routers.

Compact Size

Easy to install

ROHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy