Abracon AECB1102XS-3000S Blade Multi-Band Antenna with SMA Male Connector, 4G (LTE)
- RS Stock No.:
- 250-5174
- Mfr. Part No.:
- AECB1102XS-3000S
- Brand:
- Abracon
Bulk discount available
Subtotal (1 bag of 250 units)*
£1,751.00
(exc. VAT)
£2,101.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | £7.004 | £1,751.00 |
| 500 + | £6.549 | £1,637.25 |
*price indicative
- RS Stock No.:
- 250-5174
- Mfr. Part No.:
- AECB1102XS-3000S
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | 4G (LTE) | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Blade | |
| Gain | 2dBi | |
| Antenna Mounting Type | Adhesive | |
| Internal/External | External | |
| Lead Length | 3m | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols 4G (LTE) | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA Male | ||
Antenna Physical Form Blade | ||
Gain 2dBi | ||
Antenna Mounting Type Adhesive | ||
Internal/External External | ||
Lead Length 3m | ||
Includes Lead Yes | ||
Connector Gender Male | ||
The Abracon makes external blade antenna having a 5G NR, CBRS, private LTE bands. These antenna have fully customizable RF cable & connector options and it is easy to install. The sized of the product is 115.6 x 21.7 x 5.8 mm. It has SMA (M) type RF connector and LMR-100 type RF cable having a length of 3 m. These antennas are used in IoT, M2M, smart grid, vending machines, gateways & routers, security / remote monitoring and transportation/ connected/ autonomous vehicles.
Operating frequency range is 600 MHz to 6GHz
Low profile of 5.8 mm
Gain of 2 dBi
Related links
- Abracon AECB1102XS-3000S Blade Multi-Band Antenna with SMA Male Connector, 4G (LTE)
- TE Connectivity L000619-05 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)
- TE Connectivity L000619-03 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)
- TE Connectivity L000618-03 Terminal Multiband Antenna with SMA Male Connector, 4G (LTE)
- TE Connectivity L000618-05 Terminal Multiband Antenna with SMA Male Connector, 4G (LTE)
- TE Connectivity L000618-01 Terminal Multiband Antenna with SMA Male Connector, 4G (LTE)
- TE Connectivity L000619-01 T-Bar Multiband Antenna with SMA Male Connector, 4G (LTE)
- Taoglas MA700.A.ABC.001 Multiband Antenna with SMA Male Connector GPS, WiFi
