Abracon AECS1806C03ZS-3000S Shark Fin Multi-Band Antenna with FAKRA D (F), FAKRA C (F), SMA Connector, 698 MHz, LTE,
- RS Stock No.:
- 213-1691
- Mfr. Part No.:
- AECS1806C03ZS-3000S
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 12 units)*
£571.92
(exc. VAT)
£686.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12 - 12 | £47.66 | £571.92 |
| 24 - 36 | £46.421 | £557.05 |
| 48 + | £45.277 | £543.32 |
*price indicative
- RS Stock No.:
- 213-1691
- Mfr. Part No.:
- AECS1806C03ZS-3000S
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | LTE, GNSS, WiFi | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 698MHz | |
| Connector Type | FAKRA D (F), FAKRA C (F), SMA | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 30dB | |
| Antenna Physical Form | Shark Fin | |
| Internal/External | External | |
| Lead Length | 3m | |
| Series | AECS1806C03Z | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS/RoHS II, ISO9001-2015, IP67 | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols LTE, GNSS, WiFi | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 698MHz | ||
Connector Type FAKRA D (F), FAKRA C (F), SMA | ||
Antenna Mount Type Wall/Pole | ||
Gain 30dB | ||
Antenna Physical Form Shark Fin | ||
Internal/External External | ||
Lead Length 3m | ||
Series AECS1806C03Z | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals RoHS/RoHS II, ISO9001-2015, IP67 | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The Abracon range consists of Automotive Grade LTE + Wi-Fi + GNSS External Combo Antennas, with fully customizable cable and connection options for RF connection. It combines 3 separate antennas into one compact and low profile package, capable of 4G/LTE, Wi-Fi and Global Positioning. Designed for users who want an all-in-one solution rather than having to install three separate antennas. These are suited for Smart City, Geolocation and Tracking, Telematics, IoT and Smart Agriculture etc.
Easy installation using Screw
It is IP67 rated
PPAP available upon request
Related links
- Abracon AECS1806C03ZS-3000S Shark Fin Multi-Band Antenna with FAKRA D (F) SMA Connector LTE,
- Abracon AECS1806D07ZS-3000S Shark Fin Multi-Band Antenna with SMA 4G (LTE) WiFi
- Huber+Suhner 1399.99.0039 Shark Fin Multi-Band Antenna with TNC 698 MHz WiFi 2.4
- Huber+Suhner 1399.99.0126 Shark Fin Multi-Band Antenna with SMA 698 MHz IEEE 802.11p,
- Huber+Suhner 1399.99.0129 Shark Fin Multi-Band Antenna with SMA 698 MHz 2G (GSM/GPRS), 3G
- Huber+Suhner 1399.99.0119 Shark Fin Multi-Band Antenna with SMA Connector 2690 MHz 3G (UTMS),
- TE Connectivity L000151-02 Shark Fin Multi-Band Antenna with QMA Connector 6000 MHz, MIMO 2x2
- TE Connectivity L000151-01 Shark Fin Multi-Band Antenna with QMA Connector 6000 MHz, MIMO 2x2
