Taoglas HP2258.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- RS Stock No.:
- 690-864
- Mfr. Part No.:
- HP2258.A
- Brand:
- Taoglas
Subtotal (1 unit)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.02 |
*price indicative
- RS Stock No.:
- 690-864
- Mfr. Part No.:
- HP2258.A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | GNSS | |
| Frequency Range | 1220 → 1610 MHz | |
| Connector Type | Patch Bay | |
| Gain | 3.44dB | |
| Antenna Mounting Type | Adhesive, Through Hole/Bolted | |
| Antenna Physical Form | Patch | |
| Internal/External | Internal | |
| Series | HP2258 | |
| Lead Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols GNSS | ||
Frequency Range 1220 → 1610 MHz | ||
Connector Type Patch Bay | ||
Gain 3.44dB | ||
Antenna Mounting Type Adhesive, Through Hole/Bolted | ||
Antenna Physical Form Patch | ||
Internal/External Internal | ||
Series HP2258 | ||
Lead Length 25mm | ||
- COO (Country of Origin):
- TW
The Taoglas Directional Antenna is engineered for high-precision GPS and BeiDou accuracy, enabling fast and reliable positioning. It incorporates a 25x25x8mm advanced wideband dual-stacked ceramic patch antenna optimized for GPS L1/L2, Galileo, GLONASS, and BeiDou bands. Designed for space-constrained applications, it is ideal for use in wearables, transportation systems, precision agriculture, navigation, security, and autonomous vehicles.
Pin and adhesive mount
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Taoglas HP2258.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas SGPDF254.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas HPD2356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GVLBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas GPSFBD356.A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas CGGBP254.07.0100A Patch Multiband Antenna with Patch Bay Connector, GNSS
- Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- Taoglas EL20A Square Multiband Antenna, GNSS
