Schneider Electric 3 Port Globe Valve, 15 mm Pipe Size, 16 bar
- RS Stock No.:
- 891-498
- Mfr. Part No.:
- VZ408E-15BP01
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£39.77
(exc. VAT)
£47.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.77 |
*price indicative
- RS Stock No.:
- 891-498
- Mfr. Part No.:
- VZ408E-15BP01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Compatible Pipe Size | 15 mm | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Compatible Pipe Size 15 mm | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric 15 mm 4-port 3-way zone valve with bypass, featuring external G ½″ threading and crafted from robust brass. It has a flow coefficient of 0.25 m³/h, offering proportional control with an EQ flow curve and tight shut-off, Ideal for balancing flow between two paths in hydronic HVAC system.
Package with recycled cardboard
RoHS and REACH compliant
Related links
- Schneider Electric 3 Port Globe Valve 16 bar
- Schneider Electric 3 Port Zone Valve 351.6 kPa
- Schneider Electric 3 Port Zone Valve 255.1 kPa
- Schneider Electric 4 Port Zone Valve 351.6 kPa
- Schneider Electric 4 Port Zone Valve 255.1 kPa
- Schneider Electric 3 Port Zone Valve 344.7 kPa
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
