Schneider Electric 3 Port Globe Valve, 15 mm Pipe Size, 16 bar
- RS Stock No.:
- 891-496
- Mfr. Part No.:
- VZ319E-15BP02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£37.52
(exc. VAT)
£45.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.52 |
*price indicative
- RS Stock No.:
- 891-496
- Mfr. Part No.:
- VZ319E-15BP02
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Compatible Pipe Size | 15 mm | |
| Product Type | Globe Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Compatible Pipe Size 15 mm | ||
Product Type Globe Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric 15 mm 3‑way zone valve with external G 1/2 inch threading, crafted from brass and PPS/PPS cartridge, featuring EPDM Seals for robust corrosion resistance. Its offers precise water/glycol (up to 50%) regulation in fan‐coil units, chilled ceilings, and Terminal units.
Packaging MADE with recycled cardboard
RoHS and REACH compliant
Related links
- Schneider Electric 3 Port Globe Valve 16 bar
- Schneider Electric 2 Port Globe Valve 16 bar
- Schneider Electric 3 Port Zone Valve 255.1 kPa
- Schneider Electric 3 Port Zone Valve 351.6 kPa
- Schneider Electric 4 Port Zone Valve 255.1 kPa
- Schneider Electric 4 Port Zone Valve 351.6 kPa
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
