Schneider Electric 3 Port Globe Valve, 15 mm Pipe Size, 16 bar
- RS Stock No.:
- 891-455
- Mfr. Part No.:
- VZ419E-15BP02
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£42.11
(exc. VAT)
£50.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.11 |
*price indicative
- RS Stock No.:
- 891-455
- Mfr. Part No.:
- VZ419E-15BP02
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Compatible Pipe Size | 15 mm | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Compatible Pipe Size 15 mm | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric 15 mm 3‑way zone valve with bypass EQ characteristic, featuring external G 1/2 inch threads and brass construction. With a Kvs of 0.4 m³/h and PN16 pressure rating, its engineered for precise flow balancing in hydronic HVAC systems like fan Coil units, chilled ceilings, and Terminal units.
Package with recycled cardboard
RoHS and REACH compliant
Related links
- Schneider Electric 3 Port Globe Valve 16 bar
- Schneider Electric 2 Port Globe Valve 16 bar
- Schneider Electric 3 Port Zone Valve 255.1 kPa
- Schneider Electric 3 Port Zone Valve 351.6 kPa
- Schneider Electric 4 Port Zone Valve 255.1 kPa
- Schneider Electric 4 Port Zone Valve 351.6 kPa
- SAUTER REGULATION 3V 3 Port Motorised Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
