SAUTER REGULATION 2 Port Actuated Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-776
- Mfr. Part No.:
- V6R15F330
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£492.94
(exc. VAT)
£591.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.94 |
*price indicative
- RS Stock No.:
- 766-776
- Mfr. Part No.:
- V6R15F330
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
The SAUTER REGULATION ball valve is a reliable cut-off device designed for HVAC applications, ensuring precise control in heating and ventilation systems while significantly reducing leakage.
Features a 90° angle of rotation for efficient operation
Constructed from dezincification-resistant cast brass for durability
Offers a low leakage rate in compliance with EN standards
Compatible with various SAUTER valve actuators for flexible integration
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 V 2 Port Motorised Valve 16 bar
