SAUTER REGULATION 2 Port Actuated Valve, DN 25 Pipe Size, 16 bar

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-447
Mfr. Part No.:
V6R25F300
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 25

Product Type

Actuated Valve

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Bronze

Standards/Approvals

VDI/VDE 2173

COO (Country of Origin):
CH
The SAUTER REGULATION two-way cut-off ball valve is designed for precise control in heating, ventilation, and Air conditioning systems. Its key function is to efficiently manage fluid flow within closed circuits.

Employs a quick-changeover feature using valve actuators, enabling fast operation

Constructed from dezincification-resistant brass for enhanced durability

Operates smoothly across a wide temperature range from −10 to 130 °C

Offers a low leakage rate, exceeding EN standards for water tightness

Compatible with various valve actuators for flexible integration and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy