SAUTER REGULATION 3 Port Actuated Valve, DN 15 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£75.84

(exc. VAT)

£91.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.84

*price indicative

RS Stock No.:
766-530
Mfr. Part No.:
BUL015F400
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Actuated Valve

Compatible Pipe Size

DN 15

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Nickel Plated Brass

Standards/Approvals

EN 764

COO (Country of Origin):
AT
The SAUTER REGULATION regulating valve is designed for precise control of cold, warm and hot water in HVAC installations. It Ideal for maintaining reliable system performance in closed circuits.

Continuous control ensures consistent performance in HVAC systems

Compatible with multiple SAUTER valve actuators for enhanced functionality

Constructed from Durable cast steel, ensuring long-term reliability

Designed to operate under varying temperatures, maintaining efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy