SAUTER REGULATION 3 Port Proportional Control Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 766-603
- Mfr. Part No.:
- B6R15F310
- Brand:
- SAUTER REGULATION
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-603
- Mfr. Part No.:
- B6R15F310
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | EN ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals EN ISO 228-1 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION regulating valve is Ideal for precise control of cold and hot water in closed circuits, ensuring reliable performance and energy efficiency in various applications.
Regulating valve free of silicone grease, offering enhanced performance
Features a stainless steel spindle for durability and long-lasting use
Designed for use with valve actuators for optimal control characteristics
Offers a control ratio exceeding 50:1 for precise fluid management
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
