SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar
- RS Stock No.:
- 766-692
- Mfr. Part No.:
- VUS015F345
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£1,162.04
(exc. VAT)
£1,394.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,162.04 |
*price indicative
- RS Stock No.:
- 766-692
- Mfr. Part No.:
- VUS015F345
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 15 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 15 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is designed for efficient control of cold, warm, and hot water in closed circuits, providing precise and reliable operation for diverse HVAC applications.
Constructed from cast steel with stainless steel spindle, seat, and plug for durability
Features an equal-percentage characteristic, allowing for precise flow control
Equipped with a maintenance-free stuffing box, achieving leak-tight operation
Operates effectively in a temperature range of −10 to 260 °C
Designed for high-pressure applications with nominal pressure PN 40
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
