SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar
- RS Stock No.:
- 766-691
- Mfr. Part No.:
- VUS015F335
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£1,162.04
(exc. VAT)
£1,394.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,162.04 |
*price indicative
- RS Stock No.:
- 766-691
- Mfr. Part No.:
- VUS015F335
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Proportional Control Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Cast Steel | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Proportional Control Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Cast Steel | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION regulating valve is engineered for precise control in HVAC systems, effectively regulating cold, warm, and hot water in closed circuits, as well as steam applications.
Continuous control of various media ensures high efficiency in HVAC applications
Equal-percentage characteristic allows for flexible adjustment with specific actuators
Constructed from cast steel with stainless steel components for enhanced durability
Maintenance-free stuffing box promotes long-lasting, leak-tight operation
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
