SAUTER REGULATION 2 Port Proportional Control Valve, DN 15 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£1,162.04

(exc. VAT)

£1,394.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,162.04

*price indicative

RS Stock No.:
766-695
Mfr. Part No.:
VUS015F365
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Cast Steel

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION regulating valve is designed for precise control in heating and cooling systems. It ensures reliable performance in managing the flow of water and steam in HVAC applications.

Continuous control of temperatures in closed circuits

Crafted with equal-percentage characteristics for optimal flow regulation

Maintenance-free stuffing box constructed from Durable stainless steel

Robust cast steel body designed for high-temperature and pressure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy