SAUTER REGULATION 2 Port Ball Valve, DN 40 Pipe Size, 40 bar
- RS Stock No.:
- 766-467
- Mfr. Part No.:
- VKAI040F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£135.79
(exc. VAT)
£162.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.79 |
*price indicative
- RS Stock No.:
- 766-467
- Mfr. Part No.:
- VKAI040F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 40 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 40 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 2-Way Cut-Off Ball Valve provides reliable shut-off and control for hot and cold water in closed HVAC circuits. This robust component is specifically is designed for two-point control when combined with compatible rotary actuators.
Forty millimetre nominal diameter
Sixty eight Cubic metres per hour flow rate
Forty bar nominal pressure
Ninety degree angle of rotation
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
