SAUTER REGULATION 2 Port Ball Valve, DN 32 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£120.95

(exc. VAT)

£145.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.95

*price indicative

RS Stock No.:
766-573
Mfr. Part No.:
VKRA032F320
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 32

Product Type

Ball Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dezincification Resistant Brass Alloy

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION valve is a two-way flanged valve is designed for precise control of cold/hot water and low-pressure steam, ensuring efficient operation within various systems.

Efficient control for temperatures up to 150 °C

Robust construction with a grey cast iron body and stainless-steel spindle

Designed for closed circuits, providing precise regulation performance

Compatible with multiple valve actuators for versatile applications

Maintenance-free stuffing box with double O-ring seal for reliable sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy