SAUTER REGULATION 2 Port Ball Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-244
- Mfr. Part No.:
- VKRA025F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£80.22
(exc. VAT)
£96.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.22 |
*price indicative
- RS Stock No.:
- 766-244
- Mfr. Part No.:
- VKRA025F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Ball Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Ball Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION valve designed for effective control within various fluid systems, providing enhanced energy efficiency through precise regulation and adaptability to different operating conditions.
Continuous control of cold/hot water and low-pressure steam up to 115 °C
Robust valve body MADE from grey cast iron, ensuring durability
Ability to set valve characteristics to linear, equal-percentage, or quadratic
Related links
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- RS PRO Zinc Alloy 5-way Control Cabinet Key
