SAUTER REGULATION 3 Port Ball Valve, DN 32 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£110.65

(exc. VAT)

£132.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.65

*price indicative

RS Stock No.:
766-383
Mfr. Part No.:
BKTI032F300
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 32

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way changeover ball valve is designed for heating, ventilation, and Air conditioning systems, ensuring precise changeover with minimal leakage for efficient volume flow management.

Ball valve features a T-bore construction suitable for closed circuits

Utilises collar-mounted O-rings for reduced torque requirements

Fast changeover achieved in six seconds with compatible actuators

Constructed from dezincification-resistant cast brass for durability

Compact design allows for efficient space utilisation in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy