SAUTER REGULATION 3 Port Ball Valve, DN 25 Pipe Size, 40 bar
- RS Stock No.:
- 766-281
- Mfr. Part No.:
- BKLI025F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£94.84
(exc. VAT)
£113.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.84 |
*price indicative
- RS Stock No.:
- 766-281
- Mfr. Part No.:
- BKLI025F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Ball Valve | |
| Compatible Pipe Size | DN 25 | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Ball Valve | ||
Compatible Pipe Size DN 25 | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION presents a robust 3-way regulating ball valve designed for precise control in heating and cooling applications, ensuring minimal leakage and maximised energy efficiency.
Offers continuous control of cold and hot water in closed circuits
Integrated control contour in the ball for enhanced flow regulation
Low torque characteristics due to collar-mounted O-ring design
High control ratio of 500:1 for superior precision in operation
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
