SAUTER REGULATION 3 Port Ball Valve, DN 50 Pipe Size, 40 bar
- RS Stock No.:
- 766-379
- Mfr. Part No.:
- BKTA050F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£358.98
(exc. VAT)
£430.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.98 |
*price indicative
- RS Stock No.:
- 766-379
- Mfr. Part No.:
- BKTA050F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Ball Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 40 bar | |
| Body Material | Dzr Brass | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Ball Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 40 bar | ||
Body Material Dzr Brass | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION 3-way changeover ball valve is an essential component for controlling fluid flow in HVAC systems, is designed for efficient volume flow management in heating, ventilation, and Air conditioning applications.
Fast changeover in six seconds with compatible actuators
Constructed from dezincification-resistant cast brass for longevity
Low torque operation due to a collar mounted on the O-ring
PTFE Seals ensure high tightness and minimal leakage
Suitable for operating pressures up to 40 bar in specific conditions
Related links
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
- SAUTER REGULATION 3 Port Ball Valve 40 bar
