SAUTER REGULATION 2 Port Proportional Control Valve, DN 65 Pipe Size, 16 bar

Subtotal (1 unit)*

£1,445.55

(exc. VAT)

£1,734.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,445.55

*price indicative

RS Stock No.:
766-357
Mfr. Part No.:
VUG065F316S
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 65

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valve provides effective regulation for building systems, ensuring precise control across various applications. Its robust design supports seamless integration in heating, ventilation, and Air conditioning systems.

Delivers exceptional leakage tightness, minimising energy losses

Features flat-sealing for straightforward installation with pipe dimensions of Ø 15 mm

Constructed from Durable materials, ensuring longevity and reliability

Easy maintenance with a replaceable stuffing box under system pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy