SAUTER REGULATION 2 Port Butterfly Valve, DN 65 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£350.60

(exc. VAT)

£420.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£350.60

*price indicative

RS Stock No.:
766-195
Mfr. Part No.:
DEF065F200
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Butterfly Valve

Compatible Pipe Size

DN 65

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 1092-1

COO (Country of Origin):
DE
The SAUTER REGULATION differential pressure switch designed for precise monitoring of pressure differences in various media, showcasing its capability in demanding environments.

Monitors differential pressure in liquids, gases, and vapours

Settings range from 0.06 to 6 bar for versatile applications

Suitable for media temperatures up to 80 °C

Designed to withstand high overload conditions

Rated for a wide range of media, including heating water and oils

IP65 rated, ensuring protection against ingress of dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy