SAUTER REGULATION 2 Port Butterfly Valve, DN 40 Pipe Size, 16 bar

Image representative of range

Subtotal (1 unit)*

£281.10

(exc. VAT)

£337.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£281.10

*price indicative

RS Stock No.:
766-193
Mfr. Part No.:
DEF040F200
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Butterfly Valve

Compatible Pipe Size

DN 40

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 1092-1

COO (Country of Origin):
DE
The SAUTER REGULATION Valve provides precise monitoring of differential pressure in various media, catering to applications in filter technology and process plants while ensuring energy efficiency without auxiliary power.

Utilises demand-based monitoring of differential pressures

Compatible with liquids, gases, and vapours

Differential pressure range spans from 0.06 to 6 bar

Offers high repeatability and robust overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy