SAUTER REGULATION 3 Port Ball Valve, DN 15 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£101.33

(exc. VAT)

£121.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.33

*price indicative

RS Stock No.:
766-297
Mfr. Part No.:
BKRA015F320
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 15

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION 3-way regulating ball valve enables precise control and minimised leakage in HVAC systems. Its design is Ideal for continuous management of both hot and cold water in closed-circuit applications.

Constructed from high-quality DZR cast brass for durability

Features a control passage characteristic that can be adjusted to linear or quadratic

Offers a low torque function, ensuring efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy