SAUTER REGULATION 3 Port Ball Valve, DN 50 Pipe Size, 40 bar

Image representative of range

Subtotal (1 unit)*

£284.51

(exc. VAT)

£341.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.51

*price indicative

RS Stock No.:
766-285
Mfr. Part No.:
BKLI050F300
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 50

Product Type

Ball Valve

Number of Ports

3

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

VDI 2035

COO (Country of Origin):
IT
The SAUTER REGULATION three-way regulating ball valve serves as a critical component for controlling the flow of cold and hot water in closed circuits, ensuring precise regulation with minimal leakage.

Engineered for continuous control of temperature in HVAC systems

Offers watertight features exceeding EN 60534-4 L/1 specifications

Integrates low-torque design with a large sliding surface spindle

Includes mixed passage characteristics according to operational needs

Compatible with various valve actuators for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy