SAUTER REGULATION 2 Port Proportional Control Valve, DN 50 Pipe Size, 6 bar
- RS Stock No.:
- 766-144
- Mfr. Part No.:
- VUD050F300
- Brand:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
£492.24
(exc. VAT)
£590.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.24 |
*price indicative
- RS Stock No.:
- 766-144
- Mfr. Part No.:
- VUD050F300
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 50 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 6 bar | |
| Body Material | Grey Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 50 | ||
Product Type Proportional Control Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 6 bar | ||
Body Material Grey Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve is an Advanced regulating valve designed for seamless control in HVAC systems. It ensures precise flow regulation while maintaining efficiency across various applications.
Continuous control of cold and hot water in closed circuits
Equal percentage characteristic allows for precise flow adjustments
Made of Durable ductile cast iron, ensuring longevity
Maintenance-free stuffing box guarantees reliable operation
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
