SAUTER REGULATION 2 Port Proportional Control Valve, DN 50 Pipe Size, 6 bar

Image representative of range

Subtotal (1 unit)*

£492.24

(exc. VAT)

£590.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£492.24

*price indicative

RS Stock No.:
766-143
Mfr. Part No.:
VUD050F200
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Proportional Control Valve

Compatible Pipe Size

DN 50

Number of Ports

2

Maximum Operating Pressure

6 bar

Body Material

Grey Cast Iron

Standards/Approvals

EN 764

COO (Country of Origin):
DE
The SAUTER REGULATION 2-way flanged valve designed for precise control in HVAC systems, ensuring optimal energy efficiency and reliability in managing fluid dynamics.

Continuous regulation of hot and cold water in closed circuits

Constructed with ductile cast iron and stainless steel for durability

Features equal percentage valve characteristic for precise flow control

Maintenance-free stuffing box design ensures long-lasting performance

Not suitable for drinking water applications to maintain safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy