Schneider Electric LE1M35B710 Motor Starter, Enclosed DOL Starter, 24V ac, 0.55 kW, IP65

Image representative of range

Subtotal (1 unit)*

£137.05

(exc. VAT)

£164.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.05

*price indicative

RS Stock No.:
871-171
Mfr. Part No.:
LE1M35B710
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

0.55kW

Sub Type

Enclosed DOL Starter

Current Rating

3.7A

Mount Type

Surface

IP Rating

IP65

Overall Length

160mm

Maximum Voltage

24V ac

Overall Width

78mm

Standards/Approvals

IEC

Hazardous Area Certification

No

Series

LE1M35B710

Overall Depth

108mm

COO (Country of Origin):
CZ
The Schneider Electric starter is designed for integrated DOL applications, providing reliable motor control in a Compact unit for efficient performance across various standard settings.

Operates within a current range of 2.6 to 3.7 A for versatile applications

Designed to function with a 24 V AC control circuit for compatibility with common systems

Comprises essential components including a contactor, thermal overload relay, and protection adjustment zone

Delivers motor power ratings up to 1.5 kW, accommodating diverse electrical loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy