Schneider Electric TeSys DOL Starter, DOL, 230V ac, 30 kW, IP65
- RS Stock No.:
- 589-870
- Mfr. Part No.:
- LE1D40AP7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£421.85
(exc. VAT)
£506.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £421.85 |
*price indicative
- RS Stock No.:
- 589-870
- Mfr. Part No.:
- LE1D40AP7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 30kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Current Rating | 40A | |
| IP Rating | IP65 | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 200mm | |
| Series | TeSys | |
| Overall Depth | 158.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 30kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Current Rating 40A | ||
IP Rating IP65 | ||
Maximum Voltage 230V ac | ||
Standards/Approvals IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 200mm | ||
Series TeSys | ||
Overall Depth 158.4mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL starter is rated for 40 A and operates with a 230 V AC coil. It is designed for direct-on-line motor starting, ensuring reliable performance in industrial applications.
IP65 conforming to IEC 60529
IK09 conforming to IEC 60529
Related links
- Schneider Electric TeSys Motor Starter 230V ac IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSys LE DOL Starter 400V IP65
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
