Schneider Electric LE1M35N705 Motor Starter, Enclosed DOL Starter, 415V, 0.25 kW, IP65

Image representative of range

Subtotal (1 unit)*

£171.17

(exc. VAT)

£205.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.17

*price indicative

RS Stock No.:
871-174
Mfr. Part No.:
LE1M35N705
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

0.25kW

Product Type

Motor Starter

Sub Type

Enclosed DOL Starter

Current Rating

0.8A

Mount Type

Surface

IP Rating

IP65

Overall Length

160mm

Maximum Voltage

415V

Standards/Approvals

IEC

Hazardous Area Certification

No

Overall Width

78mm

Series

LE1M35N705

Overall Depth

108mm

COO (Country of Origin):
CZ
The Schneider Electric starter is designed for integrated DOL applications, providing reliable motor control in a Compact unit for efficient performance across various standard settings.

Operates within a current range of 0.54 to 0.8A with a Coil voltage of 415V AC

Includes essential components such as a contactor and thermal overload relay

Designed with an IP65 protection rating for environmental durability

Compatible with various cable entry configurations for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy