Eaton Eaton Moeller Rapid Link Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

£1,432.62

(exc. VAT)

£1,719.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,432.62

*price indicative

RS Stock No.:
250-874
Mfr. Part No.:
199113 RAMO5-W210A32-412RS1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

Reversing Starter

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Number of Poles

4

Overall Length

120mm

Maximum Voltage

480V ac

Standards/Approvals

RoHS, UL 60947-4-2, UL Approval, CCC, CE IEC/EN 60947-4-2

Hazardous Area Certification

NO

Overall Width

220mm

Overall Depth

270mm

Series

Eaton Moeller Rapid Link

The Eaton Reversing starter is engineered for optimal motor control, making it a reliable choice for various applications. Its versatile design accommodates frequent operational cycles while ensuring top notch performance. The unit integrates seamlessly with Rockwell PLCs, facilitating easy fieldbus parameterisation. With features such as manual override and electronic motor protection, it enhances operational safety and user convenience.

Simple installation with pluggable connections

Temperature compensated overload protection ensures reliable performance

Versatile operating range to suit various industrial needs

Energy efficient operation reduces overall power consumption

Compact design enables easy integration into existing installations

Related links