Siemens 3RC7 Motor Starter, Direct Starter, 690V ac, 3 Phase

Subtotal (1 unit)*

£131.08

(exc. VAT)

£157.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.08

*price indicative

RS Stock No.:
217-777
Mfr. Part No.:
3RC7140-1KE10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Sub Type

Direct Starter

Number of Phases

3

Current Rating

12A

Number of Poles

3

Overall Length

103mm

Maximum Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

CSA, IEC 60529, CE, IEC 61000-4-2, IEC 61000-4-3, RCM, RoHS, UKCA, UL

Overall Width

45mm

Overall Depth

130mm

Series

3RC7

COO (Country of Origin):
CZ
The Siemens Intelligent Link Module Direct starters with a high feature rating of 1.2 to 12 A and capable of operating up to 690 V AC, is designed for frame size S00. It is specifically compatible with 3RV2.1 and 3RT2.1 components, making it an ideal solution for integration within the ET 200SP system. This ILM provides advanced communication, control, and monitoring capabilities, enabling efficient motor management and seamless integration in industrial automation applications.

Phase failure detection

Phase sequence recognition

Overcurrent detection 1 phase

Undercurrent detection 3 phases

Undercurrent monitoring

Overcurrent and undercurrent monitoring

Undercurrent detection 1 phase

Overcurrent detection 3 phase

Overload protection

Overload warning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy