Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

£182.73

(exc. VAT)

£219.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.73

*price indicative

RS Stock No.:
152-531
Mfr. Part No.:
3RA2210-1EE15-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

1.5kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

4A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

90mm

Standards/Approvals

ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens Reversing Starter offers exceptional performance and reliability for industrial applications, ensuring seamless control of load feeders. Designed for effortless installation on standard mounting rails, it supports both screw and snap on mounting methods. With advanced features such as protection against short circuits and a high operating frequency, this product excels in demanding environments.

Up to 30 million cycles mechanical life

Compact design

Thermal overload protection

Flexible current settings

Auxiliary switches included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy