Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

£171.69

(exc. VAT)

£206.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£171.69

*price indicative

RS Stock No.:
152-526
Mfr. Part No.:
3RA2210-1EE15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

4A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Standards/Approvals

RMRS, ABS, CE, DNV, EAC, LRS, PRS, RINA, RoHS, UKCA, UL

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

97mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens Reversing Starter is an exceptional solution designed to provide reliable motor control for a wide range of applications. Built for standard rail or screw mounting, it features a robust fuseless load feeder capable of handling varying operational voltages, making it ideal for both AC and DC applications. Designed with advanced safety features and thermal overload protection.

Compact design for tight spaces

Long mechanical service life

Versatile mounting options

Wide temperature range

Spring loaded terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy