Allen Bradley 1.6 A 140MT Motor Protection Circuit Breaker, 690 V ac
- RS Stock No.:
- 273-2261
- Mfr. Part No.:
- 140MT-C3E-B16
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£71.81
(exc. VAT)
£86.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 30 March 2026
- Plus 3 unit(s) shipping from 24 April 2026
- Plus 5 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.81 |
*price indicative
- RS Stock No.:
- 273-2261
- Mfr. Part No.:
- 140MT-C3E-B16
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 1.6 A | |
| Range | 140MT | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690 V ac | |
| Motor Protection System | Bulletin 100-K/C/E contactors | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 1.6 A | ||
Range 140MT | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V ac | ||
Motor Protection System Bulletin 100-K/C/E contactors | ||
- COO (Country of Origin):
- IT
The Rockwell Automation motor protection circuit breaker is UL/CSA listed as circuit breaker. These UL/CSA listings allow the Bulletin 140MT MPCBs to provide the branch-circuit, short-circuit protection for each individual motor circuit. Additional short-circuit protection is not required for the protection of the individual motor circuits, leaving only the requirement for protection of the feeder circuit conductors by an upstream protective device.
C frame
Normal break
Adjustable thermal/fixed magnetic
Normal break
Adjustable thermal/fixed magnetic
Related links
- Allen Bradley 1.6 A 140MT Motor Protection Circuit Breaker, 690 V ac
- Allen Bradley 1.6 A 140MT Motor Protection Circuit Breaker, 200 → 500 V ac
- Allen Bradley 1.6 A 140MT Motor Protection Unit, 690 V ac
- Allen Bradley 1 A 140MT Motor Protection Circuit Breaker, 690 V ac
- Allen Bradley 6.3 A 140MT Motor Protection Circuit Breaker, 690 V ac
- Allen Bradley 25 A 140MT Motor Protection Circuit Breaker, 690 V ac
- Allen Bradley 20 A 140MT Motor Protection Circuit Breaker, 690 V ac
- Allen Bradley 160 mA 140MT Motor Protection Circuit Breaker, 690 V ac
