Allen Bradley 29A 140MT Motor Protection Circuit Breaker, 690V ac, 70 °C, -25 °C

Subtotal (1 unit)*

£120.24

(exc. VAT)

£144.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.24

*price indicative

RS Stock No.:
273-2269
Mfr. Part No.:
140MT-C3E-C29
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

29A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Bulletin 100-K/C/E contactors

Series

140MT

Sensing Type

Thermal Magnetic

Overall Width

44.7mm

Overall Depth

83.8mm

IP Rating

IP20, IP10

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IECEX, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-2, EAC, CSA, CE, ATEX

COO (Country of Origin):
IT
The Rockwell Automation motor protection circuit breaker is UL/CSA listed as circuit breaker. These UL/CSA listings allow the Bulletin 140MT MPCBs to provide the branch-circuit, short-circuit protection for each individual motor circuit. Additional short-circuit protection is not required for the protection of the individual motor circuits, leaving only the requirement for protection of the feeder circuit conductors by an upstream protective device.

C frame

Normal break

Adjustable thermal/fixed magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy